Phoenix Contact 1836697 technical specifications.
| Color | Blue |
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 15mm |
| Housing Color | Blue |
| Length | 10.16mm |
| Number of Rows | 1 |
| Series | MSTB |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.