Phoenix Contact 1836749 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Weight | 0.432459oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.