Phoenix Contact 1836956 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.22mm |
| Housing Color | Green |
| Length | 11.1mm |
| Number of Rows | 1 |
| Series | MC |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836956 to view detailed technical specifications.
No datasheet is available for this part.