
Phoenix Contact 1837162 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 32mm |
| Length | 22mm |
| Number of Rows | 2 |
| Series | MDSTB |
| Width | 42.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
