
Phoenix Contact 1837230 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Material | PVC |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.608123oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.