
Phoenix Contact 1837256 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.877616oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.