
Phoenix Contact 1837272 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Length | 62.7mm |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.058572oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.