
Phoenix Contact 1837285 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Mount | Cable |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.179209oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.