
Phoenix Contact 1837379 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Material | PVC |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.125239oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.