
Phoenix Contact 1837395 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.291027oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.