
Phoenix Contact 1837476 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCVDU |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.108291oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1837476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.