
PCB header with 4 positions and 7.62 mm pitch, designed for wave soldering. Features a 20A nominal current rating and a voltage rating of 630V (III/2). The black housing contains tin-plated contacts for reliable termination. This component supports wire gauges from 28AWG to 10AWG and is RoHS compliant.
Phoenix Contact 1838239 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Height | 29mm |
| Length | 20mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 30.46mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1838239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
