
Conn PC Terminal Block F 1 POS Solder ST Thru-Hole 15A
Phoenix Contact 1839131 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Height | 27mm |
| Length | 5.08mm |
| Number of Rows | 1 |
| Series | KDS |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1839131 to view detailed technical specifications.
No datasheet is available for this part.