16-position shrouded header, right-angle, through-hole mount, with a 5.08mm pitch. Features 2 levels and 8 positions per level, designed for board-to-board applications. Offers a 15A current rating and 300V voltage rating, with tin-plated tin contacts. Constructed with a green, UL94 V-0 flammability rated housing.
Phoenix Contact 1840052 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Green |
| Length | 22.1mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.141096oz |
| Width | 43.18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.