6-position shrouded header for cable mounting, featuring a 7.62mm pitch and a 1-level, 1-row configuration. This green, free-hanging connector offers a 20A current rating and 600V voltage rating, with tin contact plating. Designed for screw termination, it accepts wire gauges from 14AWG to 20AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1840159 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 28.7mm |
| Housing Color | Green |
| Length | 17.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 0.203178oz |
| Width | 45.67mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.