2-position, straight header connector featuring a 7.62 mm pitch and a 20 A nominal current rating. Designed for plug-in, free-hanging mounting, this female component offers a 1000 V rated voltage (III/2) and a 600 V voltage rating. Constructed from green polyamide with tin contact plating, it boasts UL94 V-0 flammability and is RoHS compliant. Suitable for wire gauges from 14 AWG to 20 AWG, this connector is approved by UL, CSA, and EAC.
Phoenix Contact 1840191 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 20A |
| Depth | 17.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.2mm |
| Housing Color | Green |
| Length | 15.19mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 4.63lb |
| Width | 28.7mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.