17-position, right-angle terminal block for cable mounting. Features 3.81mm pitch, screw termination, and a 300V voltage rating. Rated for 8A current and accommodates wire gauges from 14AWG to 30AWG. Constructed with tin-plated contacts and a UL94 V-0 flammability rated green housing.
Phoenix Contact 1840324 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 11.1mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.456848oz |
| Width | 65.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.