
19-position, 3.81mm pitch female terminal block for cable mounting. Features a 300V voltage rating, 8A current rating, and tin-plated contacts. Constructed from green polyamide with UL94 V-0 flammability. Includes screw termination and is RoHS compliant.
Phoenix Contact 1840340 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 73.18mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.