
Strip terminal block featuring 8 positions and 1 row, designed for right-angle mounting. This component supports a current rating of 8A and a voltage rating of 160V, with a DC rated voltage of 160V. It accommodates wire gauges from 14AWG to 30AWG and utilizes screw termination. Constructed with a polyamide housing in green, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1840421 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
