
Barrier strip terminal block featuring a 7.62mm pitch and 3 positions per level, offering 3 circuits. Rated for 600V and 35A maximum current, with a standard current rating of 20A. Constructed from green polyamide housing with tin-plated tin contacts, this right-angle, female component supports wire gauges from 10AWG to 30AWG and mounts via wall or panel. UL94 V-2 flammability rating and RoHS compliant.
Phoenix Contact 1840560 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 20A |
| Depth | 32mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 44.48mm |
| Material | Polyamide |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Mount | Wall, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 1.751inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
