Green barrier strip terminal block with 4 positions and 1 row. Features a 20A maximum current rating and 400V voltage rating, with a 7.62mm pitch. Constructed with tin-plated copper contacts and a UL94 V-2 flammability rating. Designed for wall mounting with a right-angle orientation. Accommodates wire gauges from 10AWG to 30AWG.
Phoenix Contact 1840573 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 20A |
| Depth | 32mm |
| Flammability Rating | UL94 V-2 |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 52.1mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Mount | Wall |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 2.051inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.