Green, 6-position terminal block featuring a 7.62 mm pitch and screw connection with tension sleeve. Rated for 20 A nominal current and 630 V (III/2), with a tin-plated contact surface. Designed for direct mounting, this component offers a 400 V voltage rating and accommodates wire gauges from 10 AWG to 30 AWG. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1840599 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 20A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Length | 67.34mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Mount | Wall |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1lb |
| Width | 2.651inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.