
Four-position, single-level terminal block with 3.81mm pitch. Features screw termination and tin-plated copper contacts, rated for 8A and 160V. Designed for free-hanging mounting, accommodating wire gauges from 14AWG to 30AWG. Housed in green, RoHS-compliant material.
Phoenix Contact 1840722 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 16.03mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 5.820204oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.