
Right-angle shrouded header for board-to-board applications, featuring 12 positions across 2 rows with a 5.08mm pitch. This male connector offers a 15A current rating and 300V voltage rating, with tin-plated tin contacts. Constructed from PBT material with a green housing, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Termination is via solder, with a through-hole mount.
Phoenix Contact 1842102 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.60856oz |
| Width | 35.02mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
