Shrouded header connector with 14 positions and a 5.08mm pitch. Features a straight, right-angle, through-hole mounting orientation with solder termination. Constructed from green PBT material, it offers a 10A current rating and 300V voltage rating. The connector is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1842115 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.9mm |
| Housing Color | Green |
| Length | 22.1mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 2 |
| Number of Poles | 14 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.60856oz |
| Width | 40.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.