
18-position shrouded header, right-angle, through-hole mount with a 5.08mm pitch. Features 2 levels with 9 positions per level, tin contact plating, and a 10A current rating. Operates at 300V, with a UL94 V-0 flammability rating and green housing. Termination is solder.
Phoenix Contact 1842131 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 50.26mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.501596oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.