20-position, right-angle shrouded header with a 5.08mm pitch. Features tin-plated tin contacts, a 10A current rating, and a 300V voltage rating. Designed for through-hole mounting with a solder termination. Housing is green and UL94 V-0 flammability rated.
Phoenix Contact 1842144 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 55.34mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 55.34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.