Shrouded header for board-to-board applications, featuring 24 positions arranged in two rows of 12. This right-angle, through-hole mounted connector offers a 5.08mm pitch and a 300V voltage rating, with a 10A current rating. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing, it ensures reliable connections.
Phoenix Contact 1842160 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Green |
| Length | 30mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.