24-position shrouded header with 5.08mm pitch, designed for board-to-board applications. Features 2 rows with 12 positions per level, tin-plated copper contacts, and a black UL94 HB rated housing. Offers a 10A current rating and 250V voltage rating, suitable for operation between 0°C and 85°C. Termination is via solder, with a right-angle, through-hole mounting style.
Phoenix Contact 1842461 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 3.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 27.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.60856oz |
| Width | 73.66mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.