4-position, 2-row right-angle wire-to-board header with a 3.81mm pitch. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Designed for through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Housing Color | Green |
| Length | 18.01mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 26.2mm |
| RoHS | Compliant |