20-position, 2-level, right-angle wire-to-board header with 3.81mm pitch. Features tin-plated contacts for 8A current and 160V voltage rating. Green, UL94 V-0 rated housing ensures safety and durability. Through-hole mounting with solder termination for reliable connections.
Phoenix Contact 1842995 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.51888oz |
| Width | 48.49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.