26-position, 2-row shrouded header with a 3.81mm pitch. Features right-angle, through-hole mounting with solder termination. Rated for 8A current and 300V voltage, with tin-plated tin contacts. Green housing material meets UL94 V-0 flammability rating.
Phoenix Contact 1843033 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 59.92mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.616236oz |
| Width | 59.92mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.