Right-angle, male header for board-to-board applications. Features 6 positions with a 3.81mm pitch, arranged in 2 rows of 6 positions each. Rated for 8A current and 300V voltage, with tin-plated copper contacts. Housing is green polyamide with UL94 V-0 flammability rating. Through-hole termination with solder contacts. Approvals include UL, CSA, VDE, CB, and GOST.
Phoenix Contact 1843114 technical specifications.
| Approvals | UL, CSA, VDE, CB, GOST |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.25mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.25mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
