22-position, 3.81mm pitch wire-to-board header with a right-angle, through-hole solder termination. Features a 2-level, 1-row design with 11 positions per level. Rated for 8A current and 160V voltage, with a maximum operating temperature of 70°C. Housing is green, constructed from UL94 V-0 flammability rated material, and contact material/plating is tin. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 43.3mm |
| RoHS | Compliant |