
16-position, right-angle, male header for wire-to-board connections. Features a 3.81mm pitch and 2-level, 1-row configuration with 32 poles. Rated for 8A current and 300V voltage, with tin-plated copper contacts. Polyamide housing in green, UL94 V-0 flammability rating. Through-hole termination with solder connection. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1843211 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 62.35mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 32 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 62.35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843211 to view detailed technical specifications.
No datasheet is available for this part.