11-position, single-row, vertical wire-to-board header with 3.5mm pitch. Features tin-plated contacts and a green, UL94 V-0 rated housing. Designed for through-hole mounting with solder termination, supporting 8A current and 160V voltage ratings.
Phoenix Contact 1843318 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.124164oz |
| Width | 48.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.