20-position, single-row, shrouded header for board-to-board applications. Features a 3.5mm pitch, vertical orientation, and top entry for wire-to-board connections. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing. Supports a current rating of 8A and a voltage rating of 160V. Through-hole mounting with solder termination.
Phoenix Contact 1843402 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Green |
| Length | 18.41mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.196476oz |
| Width | 80.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.