PCB terminal block, Nominal current 13.5 A, Nom. voltage 160 V, Pitch 3.5 mm, Number of positions 4, Connection method Push-in spring connection, Mounting SMD soldering, Conductor/PCB connection direction 0 °, Color black
Quick Jump:
Technical Specifications
Phoenix Contact 1843634 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1843634 Datasheet
Download the complete datasheet for Phoenix Contact 1843634 to view detailed technical specifications.