A PCB header with a 3.5 mm pitch and 5 positions supports a nominal current of 8 A and a rated voltage of 160 V (IEC III/2) or 300 V (UL). Designed for wave soldering, it accommodates a nominal cross-section of 1.5 mm² and features tin-plated copper alloy contacts, providing a low 1.8 mOhm contact resistance with a 3.4 mm solder pin length and linear pinning. The green PBT (Polybutylene terephthalate) housing boasts a UL 94 V-0 flammability rating, ensuring reliable operation within a temperature range of -40 °C to 100 °C. It measures 18.9 mm in length, 9.2 mm in height, and 7.25 mm in width, with a rated surge voltage of 2.5 kV (III/2).
PHOENIX CONTACT 1843635 technical specifications.
| Number of Positions | 5 |
| Pitch | 3.5mm |
| Nominal Current | 8A |
| Rated Voltage (IEC III/2) | 160V |
| Rated Voltage (UL) | 300V |
| Rated Surge Voltage (III/2) | 2.5kV |
| Mounting Type | Wave soldering |
| Pin Layout | Linear pinning |
| Solder Pin Length | 3.4mm |
| Contact Surface | Tin (Sn) |
| Contact Material | Copper alloy |
| Housing Material | PBT (Polybutylene terephthalate) |
| Color | Green |
| Flammability Rating | UL 94 V-0 |
| Operating Temperature | -40 ... 100°C |
| Contact Resistance | 1.8mOhm |
| Dimensions Length | 18.9mm |
| Dimensions Height | 9.2mm |
| Dimensions Width | 7.25mm |
| Nominal Cross Section | 1.5mm² |
| Ul 94 | V-0 |
Download the complete datasheet for PHOENIX CONTACT 1843635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.