Shrouded header connector with 11 positions and a 3.5mm pitch. Features straight, solder termination for through-hole mounting. Rated for 8A current and 300V voltage, with a PBT housing in green. Compliant with UL and CSA approvals, and UL94 V-0 flammability rating.
Phoenix Contact 1843693 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 39.9mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 39.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
