
16-position, single-row wire-to-board header with a 3.5mm pitch. Features tin-plated copper contacts and a green UL94 V-0 rated housing. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Designed for vertical, through-hole mounting with solder termination. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1843745 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 57.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
