Vertical shrouded header with 20 positions and a 3.5mm pitch. Features tin-plated tin contacts, a 300V voltage rating, and an 8A current rating. This lead-free, RoHS compliant component has a green housing and a UL94 V-0 flammability rating, designed for through-hole solder termination.
Phoenix Contact 1843787 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 71.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
