6-position shrouded header with a 3.5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Offers a maximum current rating of 8A and a voltage rating of 160V, operating across a temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is suitable for solder termination.
Phoenix Contact 1843839 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 31.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.