
12-position, right-angle male header for board-to-board and wire-to-board applications. Features a 3.5mm pitch and 8A current rating. Constructed with a green PBT housing and tin-plated contacts, this component offers a 250V voltage rating and UL94 V-0 flammability. Designed for through-hole mounting with solder termination.
Phoenix Contact 1844317 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 640mV |
| Width | 43.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1844317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
