15-position shrouded header, right-angle orientation, featuring a 3.5mm pitch and through-hole termination. This green, UL94 V-0 rated component offers a 300V voltage rating and 8A current capacity. Designed for board-to-board applications, it has a 9.2mm depth and 53.9mm length.
Phoenix Contact 1844346 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 53.9mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1844346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.