
18-position, single-row vertical header with 3.81mm pitch for wire-to-board connections. Features tin-plated copper contacts and a green UL94 V-0 rated housing. Rated for 8A current and 160V voltage, with a solder termination and through-hole mounting. This component offers a 12.7mm height and 7.25mm length, designed for reliable board-to-board and mezzanine applications.
Phoenix Contact 1844948 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Green |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 78.97mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1844948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.