
4-position shrouded header, vertical orientation, with a 5.08mm pitch. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Rated for 300V and 10A maximum current, this through-hole component offers two levels with two positions per level.
Phoenix Contact 1845332 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.7mm |
| Housing Color | Green |
| Length | 14.7mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.120284oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.