8-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Offers a 10A current rating and 250V voltage rating, operating between -40°C and 85°C. This two-level connector has 4 positions per level and is RoHS compliant.
Phoenix Contact 1845358 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 16.66mm |
| Flammability Rating | UL94 V-0 |
| Height | 24.86mm |
| Housing Color | Green |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.22011oz |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.