
12-position shrouded header for board-to-board applications, featuring a 5.08mm pitch and vertical orientation. This through-hole component offers 2 levels with 6 positions per level, a 12A current rating, and a 250V voltage rating. Constructed with tin-plated contacts and a green UL94 V-0 rated housing, it ensures reliable connectivity. Dimensions include a 26mm height, 23.7mm length, and 35.02mm width.
Phoenix Contact 1845374 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 23.7mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.314996oz |
| Width | 35.02mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.