
Vertical shrouded header with 16 positions and 2 levels, featuring 8 positions per level. This board-to-board connector offers a 5.08mm pitch and a 12A current rating, with a maximum voltage rating of 300V. Constructed with tin-plated contacts and a green UL94 V-0 rated housing, it mounts via through-hole termination for solder connections.
Phoenix Contact 1845390 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Length | 45.18mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.461031oz |
| Width | 45.18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1845390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.